10-25% 折扣
Microchip TechnologyLAN9220-ABZJ以太网控制器
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/3.3V 56-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Single Chip | |
| 10BASE-T|100BASE-TX | |
| 10|100 | |
| ANSI 802.3|IEEE 802.3 | |
| Full Duplex|Half Duplex | |
| MII | |
| 1.62|3 | |
| 1.8|3.3 | |
| 3.6 | |
| 0 | |
| 70 | |
| Commercial | |
| Internal | |
| Yes | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。