onsemiLA4632-E音频放大器
Audio Amp Speaker 2-CH Stereo 10W Class-AB 12-Pin(12+Tab) SIP-H
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.06%@6Ohm@1W | |
| Differential | |
| 2-Channel Stereo | |
| 5.5 | |
| 13 | |
| 20 | |
| 150@13V | |
| 4 | |
| Single | |
| 10x2@6Ohm | |
| 25000 | |
| -25 | |
| 75 | |
| Mounting | Through Hole |
| Package Height | 11.8 mm |
| Package Width | 4 mm |
| Package Length | 26.8 mm |
| PCB changed | 12 |
| Tab | Tab |
| Standard Package Name | SIP |
| Supplier Package | SIP-H |
| 12 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。