STMicroelectronicsL99H02XPTR活动电机控制
H-Bridge Motor Driver Automotive AEC-Q100 36-Pin PowerSSO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| DC Motor | |
| PWM | |
| H-Bridge | |
| 6 | |
| 6 to 28 | |
| 28 | |
| 18 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 36 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

