STMicroelectronicsL99DZ100G活动电机控制
H-Bridge Door Module Driver 64-Pin LQFP EP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Door Module Driver | |
| DC Motor | |
| PWM | |
| H-Bridge | |
| -0.3 to 35 | |
| 10 | |
| 6 | |
| 6 to 28 | |
| 28 | |
| 15 | |
| -40 | |
| 175 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

