STMicroelectronicsL9305EP-TR栅极和功率驱动器
Driver 4-OUT High Side/Low Side 36-Pin PowerSSO EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side|Low Side | |
| 4 | |
| Independent | |
| MOSFET | |
| 4 | |
| 100 | |
| 100 | |
| 100 | |
| 5.5 | |
| 19 | |
| 40 | |
| 0.75(Max) | |
| 1.75(Min) | |
| -40 | |
| 135 | |
| Automotive | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.5 mm |
| Package Length | 10.3 mm |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 36 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。