STMicroelectronicsL79L05ACZ-TRLinear Regulators
Standard Regulator Neg -5V 0.1A 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±5 | |
| Fixed | |
| -5 | |
| 0.1 | |
| -30 | |
| 150mV | |
| 60mV | |
| 6 | |
| 200°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
Use this standard L79L05ACZ-TR linear regulator from STMicroelectronics to vary your voltage levels to your desired level. Its typical dropout voltage at current is 1.7@40mA V. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.1 A. Supply your circuit with sufficient power by implementing this, which does not exceed -30 V. With a fixed output that has a voltage of -5 V, this is power management at its best. At a load regulation of 60mV and line regulation of 150mV a constant current can be produced at the output of your circuit. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is negative.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

