Amphenol Communications SolutionsL77SDA15S1ACO3RC309

Dsub, Stamped Signal 3A, Right Angle PCB Thru Hole, FP=10.40mm (.409in), Row Pitch 2.54mm, 15 Socket, 0.76m (30 in) Gold, Bright Tin Shell, M3 Rear Insert, Ground Tab with Clear Hole Without Boardlock

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。