| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction and PWM Controller | |
| CRM | |
| Boost | |
| 10.3 | |
| 22 | |
| 0.05 | |
| 9.5 | |
| 12 | |
| -25 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Reduce energy loss within power distribution using this power factor correction and pwm L6563A power factor improvement by STMicroelectronics, therefore saving power and ultimately cutting down cost. It operates in CRM mode. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a start-up supply current of 0.05 mA. This power factor controller has an operating temperature range of -25 °C to 150 °C. This device has a minimum operating supply voltage of 10.3 V and a maximum of 22 V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。