STMicroelectronicsL6390DTR栅极和功率驱动器
Driver 0.54V 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 16-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 1 | |
| Dependent | |
| IGBT|MOSFET | |
| 1 | |
| 120 | |
| 70 | |
| 800 | |
| 200 | |
| CMOS|TTL | |
| 12.5 | |
| 20 | |
| 290(Typ) | |
| 1.1(Max) | |
| 2.25(Max) | |
| 0.54 | |
| 800 | |
| -40 | |
| 125 | |
| Shutdown|Thermal Protection | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 | |
| Lead Shape | Gull-wing |
Never worry about transistors not switching by using this L6390DTR power driver by STMicroelectronics. This device has a maximum propagation delay time of 200 ns and a maximum power dissipation of 800 mW. Its maximum power dissipation is 800 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 12.5 V and a maximum of 20 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。