STMicroelectronicsL6384ED013TR栅极和功率驱动器
Driver 600V 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| IGBT|MOSFET | |
| 2 | |
| 50(Typ) | |
| 30(Typ) | |
| 400 | |
| 300 | |
| CMOS|TTL | |
| 16.6 | |
| 25 | |
| 1.5(Max) | |
| 3.6(Min) | |
| 600 | |
| 750 | |
| -45 | |
| 125 | |
| Shutdown|Synchronous|Undervoltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Transistors are a crucial component but for high powered designs this L6384ED013TR power driver by STMicroelectronics is a crucial component. This device has a maximum propagation delay time of 300 ns and a maximum power dissipation of 750 mW. Its maximum power dissipation is 750 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a maximum of 16.6 V. This gate driver has a minimum operating temperature of -45 °C and a maximum of 125 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。