LittelfuseL60S800.X保险丝
Fuse HRC Very Fast Acting 800A 600V Bolt Down Tap 63.5 X 77mm CE/CSA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| HRC | |
| Very Fast | |
| DC Power Supply|Power Equipment Including Variable Speed Drive|Power Rectifier|Supplementary Protection of Semiconducting Device|UPS System|Wide Range of Electronic Equipment | |
| 63.5 X 77 | |
| 800 | |
| 600 | |
| 600 | |
| Tap | |
| 2 | |
| -55 | |
| 125 | |
| 77 | |
| 63.5 | |
| Bolt Down |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
