| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Fuse Block | |
| Midget | |
| 1 | |
| 30 | |
| 600VAC|600VDC | |
| Solder Lug | |
| 19.89 | |
| 76.2 | |
| 31.75 | |
| Thermoplastic | |
| Black | |
| Screw Mount |
When incorporating a fuse in a circuit you'll will need this fuse block L60030M1C from Littelfuse so that it can operate according to requirement. This device has a current rating of 30. The voltage rating is 600VDC|600VAC. This product is 19.89 mm long, 31.75 mm tall and 76.2 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

