STMicroelectronicsL5965SQ-V0TPMIC 解决方案
Power Management IC 4V to 32V 48-Pin VFQFPN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Management IC | |
| 5520 | |
| 4 to 32 | |
| 4 | |
| 14 | |
| 32 | |
| 10(Typ) | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 48 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

