| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| 产品类别 | LED Module |
| Color | White |
| Number of LEDs | 1 |
| Lens Shape Type | Circular |
| Luminous Flux | 3270lm |
| Viewing Angle (°) | 115 |
| Rated Current (mA) | 1200 |
| Test Current (mA) | 600 |
| Rated Voltage (V) | 37.5 |
| Minimum Operating Temperature (°C) | -40 |
| Minimum Forward Voltage (V) | 32.5 |
| Typical Forward Voltage (V) | 35 |
| Internal Protection | No |
| Thermal Resistance (°C/W) | 0.37 |
| Maximum Case Temperature (°C) | 105 |
| Maximum Junction Temperature (°C) | 125 |
| Maximum Operating Temperature (°C) | 105 |
| Typical Color Temperature | 4000K |
| Supplier Color | White |
| High Brightness | Yes |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 20 mm |
| Package Length | 24 mm |
| PCB changed | 2 |
| Supplier Package | COB |
| Pin Count | 2 |