| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushed DC Motor | |
| Quad Half Bridge | |
| -3 to 39 | |
| 1 | |
| 2 | |
| 4.5 | |
| 4.5 to 36 | |
| 36 | |
| 60 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.57 |
| Package Width | 6.35 |
| Package Length | 19.8 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
With this 4-channel L293NEE4 stepper motor driver by Texas Instruments, easily automate a wide variety of machines such as hydraulic pumps and linear actuators. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 36 V. This motor controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

