| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| 产品类别 | Chip LED |
| Color | White |
| Number of LEDs | 1 |
| Lens Shape Type | Circular |
| Mounting Orientation | Top Mount |
| Luminous Flux | 530lm |
| Viewing Angle (°) | 116 |
| Maximum Forward Current (mA) | 800 |
| Test Current (mA) | 640 |
| Maximum Forward Voltage (V) | 6.6 |
| Minimum Forward Voltage (V) | 5.8 |
| Typical Forward Voltage (V) | 6.1 |
| Maximum Junction Temperature (°C) | 125 |
| Internal Protection | No |
| Maximum Case Temperature (°C) | 105 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Typical Color Temperature | 5000K |
| Lead Standoff | No |
| Temperature Coefficient of Voltage (mV/°C) | -3 |
| Supplier Color | White |
| Special Color | White |
| Color Rendering Index | 90(Min) |
| High Power | Yes |
| Packaging | Tape and Reel |
| Tradename | LUXEON |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 5 |
| Package Length | 5.18 |
| PCB changed | 2 |
| Supplier Package | Case 5050 |
| Pin Count | 2 |