IRCL101S102LF网络及阵列电阻器
Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 9 | |
| 1K | |
| 2% | |
| 100 | |
| 1 | |
| 0.125 (1/8) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 10 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 25.4 | |
| 2.5 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
By combining multiple resistors into a single chip, the L101S102LF resistor array, developed by IRC (TT electronics), can help you save space and power in your circuit design. This dependable part has a power rating of 1 W and a power rating per resistor of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product's 9 resistors have a value of 1K Ohm. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.4 mm long, 5.08 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 125 °C. The L101S102LF part has a pin termination style. This device utilizes thick film technology. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
