KYOCERA AVX Components CorporationL08055R6DEWTR表面贴装电感器
Inductor RF Chip Thin Film Multi-Layer 0.0056uH 0.5nH 450MHz 50Q-Factor Non Magnetic 1.5A 0.1Ohm DCR 0805 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Chip | |
| Thin Film Multi-Layer | |
| Non Magnetic | |
| 0.0056u | |
| 0.5nH | |
| 450M | |
| 1.5 | |
| 0.1 | |
| 50(Typ) | |
| 450M | |
| 4600M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.21 | |
| Surface Mount | |
| 1.6 | |
| 1.04 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

