| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 1.3 | |
| 10 | |
| 12 | |
| 10 | |
| 600 | |
| 1.6@1.4A | |
| 600 | |
| 0.005 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Using a current trigger will turn this triac L0109MTRP thyristor manufactured from Littelfuse on and applying a forward-biased voltage to it will keep it on. This device has a surge current rating of 12 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

