SKS KontakttechnikKUN 30 BLUE电子测试设备连接器
Conn Banana F 1 POS Solder ST Cable Mount 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Banana | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 16 | |
| Cable Mount | |
| Solder | |
| -25 | |
| 70 | |
| 11 | |
| 48 |
Performing testing? Have an abnormal connection which needs to be made? This banana KUN 30 BLUE test terminal block from SKS Kontakttechnik will make it possible to perform testing. This SKT connector's a single contact that is made out of brass and plated with tin. It has a straight body orientation. It has a socket type gender. This connector has a single port. This device has a maximum current rating of 16 A. This test terminal block has an operating temperature range of -25 °C to 70 °C. KUN 30 BLUE is housed in blue polyvinyl chloride. It uses the solder termination method. This product is 48 mm long with a diameter of 11 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

