NXP SemiconductorsKTY82/210,215温度及湿度传感器
Temperature Sensor 3-Pin TO-236AB T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| KTY82/210,215 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| IC | |
| 10000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-236AB |
| 3 | |
| Lead Shape | Gull-wing |
Do you need temperature and humidity information? This KTY82/210,215 temperature and humidity sensor manufactured by NXP Semiconductors will do just that. It has an analog output. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。