10-25% 折扣
C&KKT11P4SM34 LFSSwitch Tactile
Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 1@32VAC 32VDC | |
| 250Vrms | |
| 1000 | |
| <50 | |
| 100000 | |
| 100000 | |
| 3 | |
| 3.96 | |
| 2 | |
| 8.26 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 4.04 | |
| IP57 | |
| Straight | |
| -40 | |
| 90 | |
| Tape and Reel | |
| 6.6 | |
| 6.4 | |
| 2.84 | |
| 6.6 | |
| 10 | |
| 6.97 | |
| Silver |
Wow! This KT11P4SM34LFS tactile switch from C&K Components is easy for turning on your circuit with applied force. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 90 °C. The KT11P4SM34LFS tactile switch has a gull wing termination style. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. This round button actuator is 3.96 mm long.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

