Microchip TechnologyKSZ9893RNXC以太网交换机
Ethernet Switch 3-Port 1000Mbps 64-Pin VQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 1000 | |
| 10/100/1000 | |
| MII/RGMII/RMII | |
| 1.71V|2.375V|3.135V | |
| 1.8V|2.5V|3.3V | |
| 1.89V|2.625V|3.465V | |
| 250(Typ) | |
| No | |
| Yes | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。