Top Searched
Microchip TechnologyKSZ8873RLLI以太网交换机
Ethernet Switch 3-Port 100Mbps 64-Pin LQFP Tray
Compliant | |
5A991 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
3 | |
100 | |
10/100 | |
32KB | |
RMII | |
2.375V|1.71V | |
3.3V|1.8V | |
3.465V|1.89V | |
123(Typ)|88(Typ) | |
Single | |
No | |
No | |
Yes | |
No | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。