Microchip TechnologyKSZ8873MLL AM以太网交换机
Ethernet Switch 3-Port 100Mbps Automotive AEC-Q100 64-Pin PQFP Tray
| Compliant | |
| 5A991.b.1 | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 3 | |
| 100 | |
| 10/100 | |
| 32KB | |
| MII | |
| 1.71V|2.375V | |
| 1.8V|3.3V | |
| 1.89V|3.465V | |
| 88(Typ)|123(Typ) | |
| Single | |
| No | |
| No | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。