Microchip TechnologyKSZ8851SNL以太网控制器
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 32-Pin QFN EP Tray
| Compliant | |
| 5A991 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Single Chip | |
| 10BASE-T|100BASE-TX | |
| 10|100 | |
| IEEE 802.3|IEEE 802.3u|IEEE 802.3x | |
| Full Duplex|Half Duplex | |
| SPI | |
| MII | |
| 3.1 | |
| 3.3 | |
| 3.5 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。