| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Single Pole |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Switch Configuration | ON Mom |
| Maximum Current Rating (A) | 0.025@50VAC 50VDC |
| Maximum AC Voltage Rating (V) | 50 |
| Maximum DC Voltage Rating (V) | 50 |
| Dielectric Strength | 1000Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | <100 |
| Electrical Life (Cycles) | 100000 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 3 |
| Body Orientation | Straight |
| Actuator Material | Acrylonitrile Butadiene Styrene |
| Contact Plating | Silver |
| Contact Material | Stainless Steel |
| Total Travel (mm) | 0.71 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 65 |
| Packaging | Bulk |
| Actuator Length (mm) | 2.29 |
| Body Length (mm) | 12.32 |
| Body Depth (mm) | 12.32 |
| Body Height (mm) | 7.57 |
| Product Length (mm) | 12.32 |
| Product Depth (mm) | 12.32 |
| Product Height (mm) | 9.86 |