| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Military Standard | MIL-C-26482 |
| Type | Circular |
| Gender | RCP |
| Mounting | Box Mount |
| Body Orientation | Straight |
| Polarization | W |
| Number of Ports | 1 |
| Number of Contacts | 55 |
| Number of Terminals | 55 |
| Contact Gender | PIN |
| Termination Method | Solder Pin |
| Shell Size / Insert Arrangement | 22-55 |
| Less Contact | No |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Shell Plating | Conductive Olive Drab Chromate Over Cadmium |
| Maximum Current Rating (A) | 7.5 |
| Maximum Voltage Rating | 850VDC|600VAC |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Product Length (mm) | 31.7 |
| Product Depth (mm) | 40.1 |
| Product Height (mm) | 40.1 |