ITT CorporationKPT01A-8-33P圆形连接器
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder | |
| 8-33 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 21 | |
| 36.68 | |
| 18.5 | |
| 18.5 |
Use this miniature circular KPT01A-8-33P connector from ITT for your cylindrical cable housing connection needs. It has a straight body orientation. Its shell size is 8-33. It has a plug type gender. This PL connector's 3 contacts that are made out of copper alloy and plated with gold. This product is 38 mm long, 18.5 mm tall and 18.5 mm deep with a diameter of 21 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

