| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Military Standard | MIL-C-26482 |
| Military Standard Series | Series I |
| Type | Circular |
| Gender | RCP |
| Mounting | Jam Nut |
| Body Orientation | Straight |
| Polarization | X |
| Number of Ports | 1 |
| Number of Contacts | 8 |
| Number of Terminals | 8 |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Shell Size / Insert Arrangement | 16-8 |
| Wire Size (AWG) | 16-20 |
| Less Contact | Yes |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Shell Material | Aluminum Alloy |
| Shell Plating | Chromate Over Cadmium |
| Housing Color | Olive Drab |
| Maximum Current Rating (A) | 13 |
| Maximum Voltage Rating | 1400VDC|1000VAC |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| IP Rating | IP67 |
| Insulation Resistance (MOhm) | 5000 |
| Mating Style | Bayonet Lock |
| Mating Cycle (Cycles) | 500 |
| Product Diameter (mm) | 42 |
| Product Length (mm) | 33.5 |
| Product Depth (mm) | 38.5 |
| Product Height (mm) | 38.5 |