ITT CorporationKPSE06F20-39PX圆形连接器
Conn Circular PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 39 | |
| 39 | |
| PIN | |
| Crimp | |
| 20-39 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22/7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 37.31 | |
| 57.15 |
This miniature circular KPSE06F20-39PX connector from ITT is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This PL connector's 39 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. Its shell size is 20-39. This device has a maximum current rating of 13/7.5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 57.15 mm long with a diameter of 38.89 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

