ITT CorporationKPSE00F24-61PY圆形连接器
Conn Circular PIN 61 POS Crimp ST Wall Mount 61 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| Y | |
| 1 | |
| 61 | |
| 61 | |
| PIN | |
| Crimp | |
| 24-61 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 61.11 | |
| 43.26 | |
| 43.26 |
By using this miniature circular KPSE00F24-61PY connector from ITT you can connect circular peripherals straight to your device. It has a receptacle type gender. This RCP connector's 61 contacts that are made out of copper alloy and plated with gold. Its shell size is 24-61. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 50 mm long, 43.3 mm tall and 43.3 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

