Infineon Technologies AGKP464EXTMA1板上贴装压力传感器
Board Mount Pressure Sensor 40kPa to 115kPa Absolute Automotive 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Absolute | |
| 40kPa to 115kPa | |
| 300kpa | |
| 20 to 100 | |
| ±1.5 | |
| 3 | |
| 3.3|5 | |
| 5.25 | |
| 3.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Air | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 4.3 mm |
| Package Length | 4.5 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

