Infineon Technologies AGKP229F3519XTMA1板上贴装压力传感器
Board Mount Pressure Sensor 0.1V to 4.85V 50kPa to 400kPa Absolute 8-Pin DSOF T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Absolute | |
| 50kPa to 400kPa | |
| 600kPa | |
| 20 to 100 | |
| 0.65 | |
| 0.1 to 4.85 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 10 | |
| -40 | |
| 140 | |
| Automotive | |
| Air | |
| Mounting | Surface Mount |
| Package Height | 2.8 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSOF |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

