50-75% 折扣
C&KKMR441G LFSSwitch Tactile
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Micro Miniature | |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| >=250Vrms | |
| >=1000 | |
| <=100 | |
| 100000 | |
| 4 | |
| 0.5 | |
| 2 | |
| 4.1 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 0.2 | |
| 1.61 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.2 | |
| 2.8 | |
| 1.4 | |
| 4.6 | |
| 2.8 | |
| 2.5 | |
| Silver |
Wow! This micro-miniature KMR441GLFS tactile switch from C&K Components is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The KMR441GLFS tactile switch has a gull wing termination style. This product is 4.6 mm long, 2.5 mm tall and 2.8 mm deep. The maximum DC voltage rating is 32 VDC. This round button actuator is 0.5 mm long.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

