TDK-Lambda AmericasKMD15-1515交流至直流电源供应器
AC/DC Power Supply Dual-OUT -15V/15V 0.5A/0.5A 15W Medical 9-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 2 | |
| Fixed | |
| -15|15 | |
| 0.5 | |
| 15 | |
| 90 | |
| 264 | |
| 100 | |
| 375 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 0.22 | |
| 47 to 440 | |
| ±2 | |
| 81 | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 50mV | |
| Yes | |
| -25 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 23.5 mm |
| Package Width | 64 mm |
| Package Length | 45.6 mm |
| PCB changed | 9 |
| 9 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this KMD15-1515 AC to DC power supply from TDK-Lambda. It has a voltage of 15|-15 V and maximum output power of 15 W. This part's 2 outputs can handle a current up to 0.5|0.5 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.