LittelfuseKLDR010.TXP保险丝
Fuse Class CC Slow Blow Acting 10A 600V Holder Cartridge 10.3 X 38.1mm Melamine CSA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Class CC | |
| Slow Blow | |
| Transformer Protection | |
| 10.3 X 38.1 | |
| 10 | |
| 600 | |
| 600 | |
| 300 | |
| 132 | |
| Cartridge | |
| 2 | |
| 8.62 | |
| 38.1 | |
| 10.3 | |
| Melamine | |
| Holder |
A great alternative to a circuit breaker, this a class cc KLDR010.TXP fuse from Littelfuse will protect your electronics. This device has a current rating of 10. It has 2 terminals. The KLDR010.TXP fuse has a cartridge termination style. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 300 VDC. This product is 38.1 mm long with a diameter of 10.3 mm. Its fuse is made from melamine.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

