onsemiKA278R12CYDTULinear Regulators
LDO Regulator Pos 12V 2A 4-Pin(4+Tab) TO-220F Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 12 | |
| 2 | |
| 13 | |
| 35 | |
| 0.5@2A | |
| 2.5% | |
| 2% | |
| 10 | |
| 15000 | |
| 48.51°C/W | |
| 2.9°C/W | |
| Over Current Protection|Over Voltage Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -20 | |
| 80 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.7 mm |
| Package Width | 4.5 mm |
| Package Length | 10 mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
