| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage (V) | 48 |
| Coil Current (mA) | 26 |
| Coil Resistance (Ohm) | 668 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Pick-Up Voltage | 40.8VAC |
| Minimum Dropout Voltage | 4.8VAC |
| Maximum AC Switching Voltage (V) | 120 |
| Maximum Switching Current (A) | 15 |
| Operate Time (ms) | 13 |
| Release Time (ms) | 10 |
| Relay Construction | Non-Latching |
| Mounting | Plug-In |
| Termination Style | Quick Connect/Plug-In |
| Minimum Operating Temperature (°C) | -45 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 51 |
| Product Length (mm) | 28.2 |
| Product Depth (mm) | 21.8 |
| Product Height (mm) | 34.9 |