| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8544.20.00.00 |
| Automotive | No |
| PPAP | No |
| Cable Type | Coaxial Cable |
| Jacket Color | Brown |
| Conductor Material | Silver Plated Copper Covered Steel |
| Conductor Diameter (mm) | 0.54 |
| Maximum Outer Diameter (mm) | 3 |
| Insulation Diameter (mm) | 1.55 |
| Shield Coverage (%) | 91 |
| Velocity of Propagation (%) | 69 |
| Typical Attenuation @ Maximum Frequency | 0.809dB/ft |
| Maximum Voltage Rating | 850VAC |
| Impedance (Ohm) | 50 |
| Capacitance | 97pF/m |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 200 |
| Product Weight | 2.4kg/100m |
| Jacket Material | Fluorinated Ethylene Propylene |
| Shield Type | Braid |
| Shield Material | Silver Plated Copper |
| Impedance Tolerance | ±2 |