TE ConnectivityJWD-107-5磁簧继电器
Reed Relay 5/6VDC 500Ohm 0.5A SPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.41.00.50 | |
| Automotive | No |
| PPAP | No |
| Dry | |
| SPST-NO | |
| 5|6 | |
| 10|12 | |
| 500 | |
| 200 | |
| 10G | |
| 3.8VDC | |
| 100 | |
| 0.5 | |
| 0.5VDC | |
| 250VDC | |
| 500VDC | |
| 10W | |
| 1.5 | |
| 0.5 | |
| 1M | |
| 100M | |
| No | |
| No | |
| Yes | |
| Through Hole | |
| PC Pin | |
| 8 | |
| Ruthenium | |
| Non-Latching | |
| Unsealed | |
| -35 | |
| 85 | |
| DIP | |
| Tray | |
| 2.3 | |
| 19.56 | |
| 8.22 | |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。