NichiconJUMT1336MHD双电层电容器 - 超级电容器

Cap Supercap 33F 2.7V 20% ( 18 X 31.5mm ) Radial Aluminum Cylindrical Can 7.5mm 0.06 Ohm 1000h 70°C Bulk Automotive AEC-Q200

The JUMT1336MHD ultracapacitor, developed by Nichicon, can store much more energy than traditional electrolytic capacitors. It can withstand a voltage of 2.7 VDC. This part has a pitch of 7.5 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. This product is 31.5 mm tall with a diameter of 18 mm. Its capacitance value is 33F. The JUMT1336MHD super capacitor has a radial termination style.

525 个零件: 可以在 4 天内配送

    Total$9.96Price for 1

    • 可以在 4 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 525
      • Price: $9.96

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。