AmphenolJT06RT-16-35S(014)圆形连接器
Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 16-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 32.13 | |
| 22.63 |
This subminiature cylindrical JT06RT-16-35S(014) connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 16-35. It has a plug type gender. It has a straight body orientation. This socket type connector has 55 contacts that are plated with gold. This product is 22.63 mm long with a diameter of 32.13 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

