AmphenolJT00RE-14-35P(014)圆形连接器
Conn Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Crimp | |
| 14-35 | |
| No | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 23.54 | |
| 28.57 | |
| 28.57 |
This input/output subminiature cylindrical JT00RE-14-35P(014) connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 14-35. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 37 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.54 mm long, 28.57 mm tall and 28.57 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

