| Compliant | |
| 5A002a.1. | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 40 | |
| Lead Shape | No Lead |
Want to centralize your components to one device? Look no further use this JN5161/001,515 microcontroller manufactured by NXP Semiconductors. This is a 32 bit processor. Its flash program memory is 64KB.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

