| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 10 | |
| ±5 | |
| ±9|±12|±15 | |
| ±18 | |
| Dual | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-99 |
| 8 |
Texas Instruments' [object Object]. name sample and hold allows capturing for holding voltage of a continuous signal for a specified amount of time used in linear systems. Its typical dual supply voltage is ±15 V, with a minimum of ±5 V and maximum of ±18 V. This sample and hold has a temperature range of -55 °C to 125 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses dual power supplies.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

