| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Class T |
| Acting | Fast |
| Application | Compact Mains Switches|Power Conversion Devices|Power Supplies and Power Distribution Units|Variable Speed Drive Protection |
| Fuse Size (mm) | 27 X 61.9 |
| Current Rating (A) | 200 |
| Maximum Voltage Rating (V) | 300 |
| Maximum AC Voltage Rating (V) | 300 |
| Maximum DC Voltage Rating (V) | 160 |
| Breaking Capacity @ Rated Voltage (A) | 200000@300VAC |
| Termination Style | Plug |
| Number of Terminals | 2 |
| Product Length (mm) | 61.9 |
| Product Diameter (mm) | 27 |
| Fuse Material | Melamine |
| Mounting | Bolt Down |