| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | 8517.62.00.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | TX |
| Connector Type | LC |
| Maximum Data Rate | 1.25Gbps |
| Form Factor | SFP |
| Rise Time (ns) | 0.26 |
| Maximum Fall Time (ns) | 0.26 |
| Jitter (ns) | 0.2 |
| Minimum Operating Supply Voltage (V) | 3.13 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.47 |
| Maximum Power Dissipation (mW) | 800 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| PCB changed | 20 |
| Pin Count | 20 |