50-75% 折扣

Pi SupplyJBM-010箱、罩及架

Black Electronic Enclosure

Product Description

The Digi HAT Case is a sleek, stylish and strong enclosure for your Raspberry Pi and JustBoom Digi HAT. The two piece case is incredibly easy and straight forward to use. Removing or installing the Raspberry Pi and Digi HAT board is quick and simple.

Features

  • Supports and protects your Digi HAT and Raspberry Pi
  • Easy to open case allows for quick access to your Raspberry Pi and Digi HAT
  • Smooth black finish that blends in with any audio setup
  • Leaves all ports accessible
  • Compatible with the Raspberry Pi 3, 2, and B+
  • No tools are needed for assembly or disassembly
  • Designed and made in the UK from high quality material
  • 4 x rubber feet included
  • Access to micro SD port

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。