50-75% 折扣
Cree LEDJB3030UWT-D-H40GA0000-NZ000001LED
LED Uni-Color White 2-Pin SMD T/R
The J Series 3030 High‑Efficacy (HE) LEDs deliver relentless performance with best‑in‑class corrosion resistance. The J Series 3030 HE LED is the only solution for industrial applications expecting durable and reliable high‑performance lighting in the most extreme conditions.
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Circular | |
| Top Mount | |
| 36.2lm | |
| 120 | |
| 240 | |
| 2.9 | |
| 5(Max) | |
| 2.79 | |
| -40 | |
| 105 | |
| 4000K | |
| No | |
| White | |
| 80(Min) | |
| Yes | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.66 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

